E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DPDT true offdelay timer,0.5-20sec110Vac

RS Stock No.: 349-973Brand: NEUTRAL
View all in Timer Relays

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

230V ac

Switch Configuration

DPDT

Width

48mm

Power Supply

External

Maximum Operating Temperature

+60°C

Length

48mm

Depth

108mm

Minimum Operating Temperature

-10°C

Contact Material

Silver Alloy

Stock information temporarily unavailable.

P.O.A.

DPDT true offdelay timer,0.5-20sec110Vac

P.O.A.

DPDT true offdelay timer,0.5-20sec110Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

230V ac

Switch Configuration

DPDT

Width

48mm

Power Supply

External

Maximum Operating Temperature

+60°C

Length

48mm

Depth

108mm

Minimum Operating Temperature

-10°C

Contact Material

Silver Alloy