E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

E10 MES yellow single-chip LED,6Vac/dc

RS Stock No.: 356-0454Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Intensity

340mcd

Diameter

10mm

Length

25mm

Peak Wavelength

587nm

Stock information temporarily unavailable.

P.O.A.

E10 MES yellow single-chip LED,6Vac/dc

P.O.A.

E10 MES yellow single-chip LED,6Vac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Intensity

340mcd

Diameter

10mm

Length

25mm

Peak Wavelength

587nm