E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Galvanised, Yellow Passivated, M5 Steel Threaded Insert, 10.54mm diameter 7.6mm Depth 12.07mm

RS Stock No.: 206-0155Brand: NEUTRAL
View all in Threaded Inserts

Technical Document

Specifications

Brand

NEUTRAL

Thread Size

M5

Flange Diameter

10.54mm

Fixing Hole Diameter

7.6mm

Body Outside Diameter

7.52mm

Body Depth

12.07mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

3.3mm

Thickness of Material Minimum

0.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Galvanised, Yellow Passivated, M5 Steel Threaded Insert, 10.54mm diameter 7.6mm Depth 12.07mm

P.O.A.

Galvanised, Yellow Passivated, M5 Steel Threaded Insert, 10.54mm diameter 7.6mm Depth 12.07mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Thread Size

M5

Flange Diameter

10.54mm

Fixing Hole Diameter

7.6mm

Body Outside Diameter

7.52mm

Body Depth

12.07mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

3.3mm

Thickness of Material Minimum

0.5mm

You may be interested in