E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GF Insulated Crimp Ring Terminal, M3 Stud Size, Yellow

RS Stock No.: 361-8856Brand: NEUTRAL
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

NEUTRAL

Series

GF

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

3.2mm

Outer Ring Diameter

8mm

Stud Size

M3

Colour

Yellow

Overall Length

26.3mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

GF Insulated Crimp Ring Terminal, M3 Stud Size, Yellow

P.O.A.

Each (In a Pack of 100) (ex VAT)

GF Insulated Crimp Ring Terminal, M3 Stud Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Series

GF

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

3.2mm

Outer Ring Diameter

8mm

Stud Size

M3

Colour

Yellow

Overall Length

26.3mm

You may be interested in