Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

GF Insulated, Tin Crimp Pin Connector, 2.2mm Pin Diameter, 10mm Pin Length, Yellow

RS Stock No.: 361-9203Brand: NEUTRAL
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

NEUTRAL

Series

GF

Insulation

Insulated

Insulation Material

PVC

Overall Length

24.6mm

Pin Diameter

2.2mm

Pin Length

10mm

Colour

Yellow

Contact Plating

Tin

Product details

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

GF Insulated, Tin Crimp Pin Connector, 2.2mm Pin Diameter, 10mm Pin Length, Yellow

P.O.A.

Each (In a Pack of 100) (ex VAT)

GF Insulated, Tin Crimp Pin Connector, 2.2mm Pin Diameter, 10mm Pin Length, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Series

GF

Insulation

Insulated

Insulation Material

PVC

Overall Length

24.6mm

Pin Diameter

2.2mm

Pin Length

10mm

Colour

Yellow

Contact Plating

Tin

Product details

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.