Green Indicator, 12V dc, 8mm Mounting Hole Size
RS Stock No.: 577-241Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
20mA
Intensity
32mcd
You may be interested in
RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
€ 12.30Each (ex VAT)
P.O.A.
Green Indicator, 12V dc, 8mm Mounting Hole Size
1
P.O.A.
Green Indicator, 12V dc, 8mm Mounting Hole Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
€ 12.30Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
20mA
Intensity
32mcd
You may be interested in
RS PRO Green Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
€ 12.30Each (ex VAT)