E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hardened steel PCB twist drill kit

RS Stock No.: 240-3754Brand: NEUTRAL
View all in Drill Bit Sets

Technical Document

Specifications

Brand

NEUTRAL

Set Type

PCB Twist Drill Set

Minimum Size

0.6mm

Maximum Size

1.7mm

Material

HSS

Number of Pieces

7

Set Contents

0.6; 0.8; 0.9; 1; 1.3; 1.6; 1.7 mm

Stock information temporarily unavailable.

P.O.A.

Hardened steel PCB twist drill kit

P.O.A.

Hardened steel PCB twist drill kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Set Type

PCB Twist Drill Set

Minimum Size

0.6mm

Maximum Size

1.7mm

Material

HSS

Number of Pieces

7

Set Contents

0.6; 0.8; 0.9; 1; 1.3; 1.6; 1.7 mm