E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lever,clamping,black,c/w steel

RS Stock No.: 268-8999Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

50mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

92.5mm

Colour

Black

You may be interested in
RS PRO Clamping Lever, M10 x 50mm
€ 9.199Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Lever,clamping,black,c/w steel

P.O.A.

Each (In a Pack of 2) (ex VAT)

Lever,clamping,black,c/w steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M10 x 50mm
€ 9.199Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

50mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

92.5mm

Colour

Black

You may be interested in
RS PRO Clamping Lever, M10 x 50mm
€ 9.199Each (In a Pack of 2) (ex VAT)