E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Module 1 steel spur gear,80 teeth

RS Stock No.: 262-0791Brand: NEUTRAL
View all in Spur Gears

Technical Document

Specifications

Brand

NEUTRAL

Module

1

Number Of Teeth

80

Material

Mild Steel

Bore Diameter

10mm

Pitch Diameter

80mm

Hub Diameter

40mm

Face Width

10mm

Stock information temporarily unavailable.

P.O.A.

Module 1 steel spur gear,80 teeth

P.O.A.

Module 1 steel spur gear,80 teeth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Module

1

Number Of Teeth

80

Material

Mild Steel

Bore Diameter

10mm

Pitch Diameter

80mm

Hub Diameter

40mm

Face Width

10mm