Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 222.3 x 146 x 54.9mm

RS Stock No.: 479-8874Brand: NEUTRAL
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

222.3 mm

External Height

54.9 mm

External Width

146 mm

External Dimensions

222.3 x 146 x 54.9mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

Stock information temporarily unavailable.

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 222.3 x 146 x 54.9mm

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 222.3 x 146 x 54.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

222.3 mm

External Height

54.9 mm

External Width

146 mm

External Dimensions

222.3 x 146 x 54.9mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes