Phosphor Bronze 0.8 Module Worm Gear, 1 Start , 33.6mm Diam , 18mm Long , 32.05mm Pitch Dia.
RS Stock No.: 298-1002Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Material
Phosphor Bronze
Pitch Diameter
32.05mm
Number of Starts
1
Gear Direction
RH
Overall Length
18mm
Overall Diameter
33.6mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze 0.8 Module Worm Wheel Gear 40 Tooth20mm Hub Dia., 32.05mm Pitch Dia. 18mm FaceBrand: RS PRO
€ 120.43Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phosphor Bronze 0.8 Module Worm Gear, 1 Start , 33.6mm Diam , 18mm Long , 32.05mm Pitch Dia.
1
P.O.A.
Phosphor Bronze 0.8 Module Worm Gear, 1 Start , 33.6mm Diam , 18mm Long , 32.05mm Pitch Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Bronze 0.8 Module Worm Wheel Gear 40 Tooth20mm Hub Dia., 32.05mm Pitch Dia. 18mm FaceBrand: RS PRO
€ 120.43Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Material
Phosphor Bronze
Pitch Diameter
32.05mm
Number of Starts
1
Gear Direction
RH
Overall Length
18mm
Overall Diameter
33.6mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze 0.8 Module Worm Wheel Gear 40 Tooth20mm Hub Dia., 32.05mm Pitch Dia. 18mm FaceBrand: RS PRO
€ 120.43Each (ex VAT)