Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter

RS Stock No.: 262-1845Brand: NEUTRAL
View all in Plain Bushes

Technical Document

Specifications

Brand

NEUTRAL

Shaft Diameter

4mm

Outside Diameter

6mm

Material

Bronze

Length

12mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter

P.O.A.

Each (In a Pack of 5) (ex VAT)

Plain Bush, 4mm Shaft Diameter, 6mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Shaft Diameter

4mm

Outside Diameter

6mm

Material

Bronze

Length

12mm

You may be interested in