E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Radial Al electrolytic GS cap,35V 100uF

RS Stock No.: 521-2141Brand: NEUTRAL
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

100µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

231mA

Leakage Current

3 μA

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Radial Al electrolytic GS cap,35V 100uF

P.O.A.

Each (In a Pack of 5) (ex VAT)

Radial Al electrolytic GS cap,35V 100uF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

100µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

231mA

Leakage Current

3 μA

Tolerance

±20%