E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Radial Al electrolytic GS cap,35V 4700uF

RS Stock No.: 521-2208Brand: NEUTRAL
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

2.86A

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Radial Al electrolytic GS cap,35V 4700uF

P.O.A.

Each (In a Pack of 5) (ex VAT)

Radial Al electrolytic GS cap,35V 4700uF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

2.86A