E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Red banana plug,4mm

RS Stock No.: 444-208Brand: NEUTRAL
View all in Banana Connectors

Technical Document

Specifications

Brand

NEUTRAL

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Contact Plating

Silver

Length

43.8mm

Contact Material

Brass

Insulation Material

POM

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Red banana plug,4mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Red banana plug,4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Contact Plating

Silver

Length

43.8mm

Contact Material

Brass

Insulation Material

POM