RF Insulated Crimp Ring Terminal, M3 Stud Size, Red
RS Stock No.: 361-8705Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALSeries
RF
Insulation
Insulated
Insulation Material
PVC
Inner Ring Diameter
3.2mm
Outer Ring Diameter
5.6mm
Stud Size
M3
Colour
Red
Overall Length
17.4mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RF Insulated Crimp Ring Terminal, M3 Stud Size, Red
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RF Insulated Crimp Ring Terminal, M3 Stud Size, Red
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALSeries
RF
Insulation
Insulated
Insulation Material
PVC
Inner Ring Diameter
3.2mm
Outer Ring Diameter
5.6mm
Stud Size
M3
Colour
Red
Overall Length
17.4mm