Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Self drill sheet metal screw,No.10x25.4

RS Stock No.: 278-089Brand: NEUTRAL
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

1190

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Screw/Bolts Lengths

9 → 25mm

Thread Size

No. 6, No. 8, No. 10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Self drill sheet metal screw,No.10x25.4

P.O.A.

Self drill sheet metal screw,No.10x25.4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

1190

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Screw/Bolts Lengths

9 → 25mm

Thread Size

No. 6, No. 8, No. 10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

You may be interested in