E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Spacer,Nylon,hexagonal,type 1,

RS Stock No.: 247-0013Brand: NEUTRAL
View all in Standoffs

Technical Document

Specifications

Brand

NEUTRAL

Body Length

19mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Stud Length

5.5mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

8mm

Finish

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Spacer,Nylon,hexagonal,type 1,

P.O.A.

Each (In a Pack of 50) (ex VAT)

Spacer,Nylon,hexagonal,type 1,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Body Length

19mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Stud Length

5.5mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

8mm

Finish

Plain

You may be interested in