E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

T1 3/4 midgetgroove grn multichipLED,12V

RS Stock No.: 590-698Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

12V dc

Light Output Colour

Green

Intensity

90mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Product details

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

P.O.A.

T1 3/4 midgetgroove grn multichipLED,12V

P.O.A.

T1 3/4 midgetgroove grn multichipLED,12V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

12V dc

Light Output Colour

Green

Intensity

90mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Product details

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.