E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

T1 3/4 midgetgroove grn multichipLED,24V

RS Stock No.: 265-7822Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Green

Intensity

84mcd

Diameter

15.9mm

Length

6.85mm

Peak Wavelength

565nm

Product details

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

P.O.A.

T1 3/4 midgetgroove grn multichipLED,24V

P.O.A.

T1 3/4 midgetgroove grn multichipLED,24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Green

Intensity

84mcd

Diameter

15.9mm

Length

6.85mm

Peak Wavelength

565nm

Product details

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.