Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Thermistor, 25Ω Resistance, NTC Type, 10 (Dia.) x 5mm

RS Stock No.: 210-689Brand: NEUTRAL
View all in Thermistor ICs

Technical Document

Specifications

Brand

NEUTRAL

Temperature Coefficient Type

NTC

Thermal Time Constant

56s

Resistance @ 25 °C

25Ω

Tolerance

±20%

Application

Overcurrent Protection, Short Circuit Protection

Depth

5mm

Dimensions

10 (Dia.) x 5mm

Maximum Operating Temperature

+170°C

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Thermistor, 25Ω Resistance, NTC Type, 10 (Dia.) x 5mm

P.O.A.

Thermistor, 25Ω Resistance, NTC Type, 10 (Dia.) x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Temperature Coefficient Type

NTC

Thermal Time Constant

56s

Resistance @ 25 °C

25Ω

Tolerance

±20%

Application

Overcurrent Protection, Short Circuit Protection

Depth

5mm

Dimensions

10 (Dia.) x 5mm

Maximum Operating Temperature

+170°C

Minimum Operating Temperature

-40°C

You may be interested in