Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Through Hole, 15 Pin Solder D-sub Connector Plug

RS Stock No.: 488-3786Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Steel

Length

39.25mm

Width

12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in
15 Pin Solder D-sub Connector Plug
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Through Hole, 15 Pin Solder D-sub Connector Plug

P.O.A.

Through Hole, 15 Pin Solder D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
15 Pin Solder D-sub Connector Plug
P.O.A.1 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Steel

Length

39.25mm

Width

12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in
15 Pin Solder D-sub Connector Plug
P.O.A.1 Bag of 100 (ex VAT)