Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 18 Tooth

RS Stock No.: 350-6539Brand: NEUTRAL
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

18

Pitch

5mm

To Suit Belt Width

15mm

Bore

6mm

Material

Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 18 Tooth

P.O.A.

Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 18 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

18

Pitch

5mm

To Suit Belt Width

15mm

Bore

6mm

Material

Steel

You may be interested in