E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal

RS Stock No.: 352-783Brand: NEUTRAL
View all in Toggle Switches

Technical Document

Specifications

Brand

NEUTRAL

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

12.7mm

Actuator Material

Nylon

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal

P.O.A.

Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

12.7mm

Actuator Material

Nylon

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

You may be interested in