E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Type T Thermocouple → +350°C

RS Stock No.: 219-4680Brand: NEUTRAL
View all in Thermocouples

Technical Document

Specifications

Brand

NEUTRAL

Thermocouple Type

T

Probe Material

Glass Fibre

Maximum Temperature Sensed

+350°C

Cable Length

2m

Response Time

0.1 s

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Type T Thermocouple → +350°C

P.O.A.

Type T Thermocouple → +350°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Thermocouple Type

T

Probe Material

Glass Fibre

Maximum Temperature Sensed

+350°C

Cable Length

2m

Response Time

0.1 s

You may be interested in