E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

vAdhesive polyimide tape,33m L x 12mm W

RS Stock No.: 109-781Brand: NEUTRAL
View all in Electrical Tapes

Technical Document

Specifications

Brand

NEUTRAL

Colour

Orange

Width

12mm

Length

33m

Backing Material

Polyimide

Thickness

0.06mm

Maximum Operating Temperature

+310°C

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

vAdhesive polyimide tape,33m L x 12mm W

P.O.A.

vAdhesive polyimide tape,33m L x 12mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Colour

Orange

Width

12mm

Length

33m

Backing Material

Polyimide

Thickness

0.06mm

Maximum Operating Temperature

+310°C

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in