Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

White Visible LED, 5.8mm Diameter

RS Stock No.: 382-3727Brand: NEUTRAL
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

White

Chip Type

Single Chip

Diameter

5.8mm

Length

30mm

Stock information temporarily unavailable.

P.O.A.

White Visible LED, 5.8mm Diameter

P.O.A.

White Visible LED, 5.8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

White

Chip Type

Single Chip

Diameter

5.8mm

Length

30mm