E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

YY Cable, 4 Cores, 0.75 mm², Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 515-8514Brand: NEUTRAL
View all in Control Cable

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

4

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

Outer Diameter

7.05mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

24/0.2 mm

Minimum Bend Radius

10 x D

Conductor Material

Bare Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Current Rating

6 A

Minimum Operating Temperature

-5°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

YY Cable, 4 Cores, 0.75 mm², Unscreened, 50m, Grey PVC Sheath

P.O.A.

YY Cable, 4 Cores, 0.75 mm², Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

4

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

Outer Diameter

7.05mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

24/0.2 mm

Minimum Bend Radius

10 x D

Conductor Material

Bare Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Current Rating

6 A

Minimum Operating Temperature

-5°C

You may be interested in