E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Zinc female ratchet handle,M6x8mm

RS Stock No.: 686-480Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

8mm

Handle Material

Zinc

Insert Material

Steel

Length

49mm

You may be interested in
RS PRO Steel Clamping Lever, M6 x 8mm
€ 25.347Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Zinc female ratchet handle,M6x8mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Zinc female ratchet handle,M6x8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Clamping Lever, M6 x 8mm
€ 25.347Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

8mm

Handle Material

Zinc

Insert Material

Steel

Length

49mm

You may be interested in
RS PRO Steel Clamping Lever, M6 x 8mm
€ 25.347Each (In a Pack of 2) (ex VAT)