Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Neutrik Panel Mount XLR Connector, Socket, 50 V, 10 Way, Gold over Nickel Plating

RS Stock No.: 285-8467Brand: NeutrikManufacturers Part No.: 30085368Distrelec Article No.: 30085368
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

10

Connector Type

XLR Connector

Gender

Socket

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold over Nickel

Voltage Rating

50 V

Distrelec Product Id

30085368

Country of Origin

Liechtenstein

Stock information temporarily unavailable.

€ 37.38

€ 37.38 Each (ex VAT)

€ 44.48

€ 44.48 Each (inc. VAT)

Neutrik Panel Mount XLR Connector, Socket, 50 V, 10 Way, Gold over Nickel Plating

€ 37.38

€ 37.38 Each (ex VAT)

€ 44.48

€ 44.48 Each (inc. VAT)

Neutrik Panel Mount XLR Connector, Socket, 50 V, 10 Way, Gold over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

10

Connector Type

XLR Connector

Gender

Socket

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold over Nickel

Voltage Rating

50 V

Distrelec Product Id

30085368

Country of Origin

Liechtenstein