Technical Document
Specifications
Brand
NeutrikConverts From Gender
Female
Converts From Type
XLR
Converts To Gender
Female
Converts To Type
RCA
Type
Audio
End 1
Female XLR (1)
End 2
Female RCA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Product details
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.
€ 19.76
€ 19.76 Each (ex VAT)
€ 23.51
€ 23.51 Each (inc. VAT)
1
€ 19.76
€ 19.76 Each (ex VAT)
€ 23.51
€ 23.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 19.76 |
15 - 49 | € 18.92 |
50 - 99 | € 18.56 |
100+ | € 17.78 |
Technical Document
Specifications
Brand
NeutrikConverts From Gender
Female
Converts From Type
XLR
Converts To Gender
Female
Converts To Type
RCA
Type
Audio
End 1
Female XLR (1)
End 2
Female RCA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Product details
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.