Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Neutrik IP65, IP67 Rating Cable Mount Male Sealed Inline Cable Joiner Rated At 20A

RS Stock No.: 265-672Brand: NeutrikManufacturers Part No.: NAC3M-TRUE1-L
brand-logo
View all in Mains Inline Connectors

Technical Document

Specifications

Brand

Neutrik

Plug/Socket

Plug

Mounting Type

Cable Mount

Cable Diameter

6 → 12mm

Current Rating

20A

IP Rating

IP65, IP67

Gender

Male

Stock information temporarily unavailable.

€ 10.39

€ 10.39 Each (ex VAT)

€ 12.36

€ 12.36 Each (inc. VAT)

Neutrik IP65, IP67 Rating Cable Mount Male Sealed Inline Cable Joiner Rated At 20A

€ 10.39

€ 10.39 Each (ex VAT)

€ 12.36

€ 12.36 Each (inc. VAT)

Neutrik IP65, IP67 Rating Cable Mount Male Sealed Inline Cable Joiner Rated At 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.39
10+€ 9.71

Technical Document

Specifications

Brand

Neutrik

Plug/Socket

Plug

Mounting Type

Cable Mount

Cable Diameter

6 → 12mm

Current Rating

20A

IP Rating

IP65, IP67

Gender

Male