Technical Document
Specifications
Brand
NeutrikPlug/Socket
Plug
Mounting Type
Cable Mount
Cable Diameter
6 → 12mm
Current Rating
20A
IP Rating
IP65, IP67
Gender
Male
Stock information temporarily unavailable.
€ 11.43
€ 11.43 Each (ex VAT)
€ 13.60
€ 13.60 Each (inc. VAT)
Neutrik IP65, IP67 Rating Cable Mount Male Sealed Inline Cable Joiner Rated At 20A
1
€ 11.43
€ 11.43 Each (ex VAT)
€ 13.60
€ 13.60 Each (inc. VAT)
Neutrik IP65, IP67 Rating Cable Mount Male Sealed Inline Cable Joiner Rated At 20A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeutrikPlug/Socket
Plug
Mounting Type
Cable Mount
Cable Diameter
6 → 12mm
Current Rating
20A
IP Rating
IP65, IP67
Gender
Male