E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Neutrik Standard 19 Way Female HDMI Connector

RS Stock No.: 909-3717Brand: NeutrikManufacturers Part No.: NAHDMI-W-BDistrelec Article No.: 14267821
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

Neutrik

Gender

Female

Number Of Contacts

19

Size

Standard

Contact Material

Brass

Contact Plating

Gold

Body Orientation

Straight

Termination Method

Feed Through

Housing Material

Die Cast Zinc

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

14267821

Country of Origin

Liechtenstein

Product details

Neutrik HDMI Chassis Connector

Brought to you by Neutrik, this durable feed-through adapter has a 9 pole HDMI receptacle at both ends. Suitable for the transmission of digital TV and PC video in high definition, this adaptor has standardized D-shape housing for a versatile and reliable connector solution. The adaptor is suitable for traditional HDMI plugs and those in an XLR type chassis.

Features and Benefits

• HDMI 1.4 with 19-pole HDMI receptacle at both ends.
• Suitable for HDTV transmission
• Capable of IP 65 with appropriate chassis connector

Neutrik HDMI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 26.49

€ 26.49 Each (ex VAT)

€ 31.52

€ 31.52 Each (inc. VAT)

Neutrik Standard 19 Way Female HDMI Connector

€ 26.49

€ 26.49 Each (ex VAT)

€ 31.52

€ 31.52 Each (inc. VAT)

Neutrik Standard 19 Way Female HDMI Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 26.49
15 - 49€ 24.22
50+€ 21.87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Neutrik

Gender

Female

Number Of Contacts

19

Size

Standard

Contact Material

Brass

Contact Plating

Gold

Body Orientation

Straight

Termination Method

Feed Through

Housing Material

Die Cast Zinc

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

14267821

Country of Origin

Liechtenstein

Product details

Neutrik HDMI Chassis Connector

Brought to you by Neutrik, this durable feed-through adapter has a 9 pole HDMI receptacle at both ends. Suitable for the transmission of digital TV and PC video in high definition, this adaptor has standardized D-shape housing for a versatile and reliable connector solution. The adaptor is suitable for traditional HDMI plugs and those in an XLR type chassis.

Features and Benefits

• HDMI 1.4 with 19-pole HDMI receptacle at both ends.
• Suitable for HDTV transmission
• Capable of IP 65 with appropriate chassis connector

Neutrik HDMI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in