Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Neutrik PCB Mount XLR Connectors, Female, <50 V ac, 3 Way, Gold Plating

RS Stock No.: 909-3723Brand: NeutrikManufacturers Part No.: NC3FBH2-DDistrelec Article No.: 30033657
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold

Housing Material

Plastic

Termination Method

Screw

Current Rating

6A

Voltage Rating

<50 V ac

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30033657

Country of Origin

Liechtenstein

Product details

B Series Chassis Connector

Stock information temporarily unavailable.

€ 5.59

€ 5.59 Each (ex VAT)

€ 6.65

€ 6.65 Each (inc. VAT)

Neutrik PCB Mount XLR Connectors, Female, <50 V ac, 3 Way, Gold Plating

€ 5.59

€ 5.59 Each (ex VAT)

€ 6.65

€ 6.65 Each (inc. VAT)

Neutrik PCB Mount XLR Connectors, Female, <50 V ac, 3 Way, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 5.59
15 - 49€ 5.14
50+€ 4.65

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold

Housing Material

Plastic

Termination Method

Screw

Current Rating

6A

Voltage Rating

<50 V ac

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30033657

Country of Origin

Liechtenstein

Product details

B Series Chassis Connector