E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Neutrik Cable Mount XLR Connector, Female, 3 Way, Gold, Silver Plating

RS Stock No.: 221-702Brand: NeutrikManufacturers Part No.: NC3FXY
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold, Silver

Housing Material

Nylon

Termination Method

IDT

Current Rating

3A

Contact Material

Bronze

Country of Origin

Liechtenstein

Product details

X Series IDC XLR Cable Connectors

An ingenious connector that allows rapid termination of microphone cable without the need for lengthy cable preparation or soldering. Based on the insulation displacement contact (IDC) idea, the only stripping required is that of the cable’s outer sheath which is removed to the recommended length (18mm). Once the boot and chuck are slipped over the cable, the individual wires (with insulation) can be inserted into the contacts which are housed in the plastic insert. The keyed chuck is then slid over the insert forcing the contact tines to bite through the insulation. No assembly tools are needed.

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

P.O.A.

Neutrik Cable Mount XLR Connector, Female, 3 Way, Gold, Silver Plating

P.O.A.

Neutrik Cable Mount XLR Connector, Female, 3 Way, Gold, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold, Silver

Housing Material

Nylon

Termination Method

IDT

Current Rating

3A

Contact Material

Bronze

Country of Origin

Liechtenstein

Product details

X Series IDC XLR Cable Connectors

An ingenious connector that allows rapid termination of microphone cable without the need for lengthy cable preparation or soldering. Based on the insulation displacement contact (IDC) idea, the only stripping required is that of the cable’s outer sheath which is removed to the recommended length (18mm). Once the boot and chuck are slipped over the cable, the individual wires (with insulation) can be inserted into the contacts which are housed in the plastic insert. The keyed chuck is then slid over the insert forcing the contact tines to bite through the insulation. No assembly tools are needed.

Warning

Not to be used as mains connectors