Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating

RS Stock No.: 464-678Brand: NeutrikManufacturers Part No.: NC3MXHD
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

X-HD Series Heavy Duty XLR Connectors

Heavy duty 3 way line connectors developed for outdoor use. When mated together they provide protection against water and dust ingress to IP65 rating. The cable mounting male connector features an all metal, stainless steel shell. The female is fitted with a metal strain relief bushing and rubber jacket for necessary protection. The connectors may also be mated with other 3 way ’XLR’ compatible cable mounting plugs and sockets and will provide protection to a minimum of IP54.

Warning

Not to be used as mains connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating

P.O.A.

Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

X-HD Series Heavy Duty XLR Connectors

Heavy duty 3 way line connectors developed for outdoor use. When mated together they provide protection against water and dust ingress to IP65 rating. The cable mounting male connector features an all metal, stainless steel shell. The female is fitted with a metal strain relief bushing and rubber jacket for necessary protection. The connectors may also be mated with other 3 way ’XLR’ compatible cable mounting plugs and sockets and will provide protection to a minimum of IP54.

Warning

Not to be used as mains connectors

You may be interested in