Neutrik Cable Mount XLR Connector, Female, 50 V, 5 Way, Silver over Nickel Plating

Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
14219020
Country of Origin
Liechtenstein
Product details
XX Series XLR Black Chrome Cable Connectors
Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster
Warning
Not to be used as mains connectors
€ 19.94
€ 19.94 Each (ex VAT)
€ 23.73
€ 23.73 Each (inc. VAT)
1
€ 19.94
€ 19.94 Each (ex VAT)
€ 23.73
€ 23.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 19.94 |
5 - 9 | € 19.26 |
10 - 24 | € 18.48 |
25 - 49 | € 17.72 |
50+ | € 16.99 |
Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
14219020
Country of Origin
Liechtenstein
Product details
XX Series XLR Black Chrome Cable Connectors
Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster
Warning
Not to be used as mains connectors