E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Neutrik Jack Connector 6.35 mm Locking Jack Stereo Socket, 3Pole

RS Stock No.: 448-200Brand: NeutrikManufacturers Part No.: NJ3FC6Distrelec Article No.: 14220314
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Neutrik

Gender

Female

Size

6.35 mm

Mounting Type

Locking Jack

Type

Stereo

Contact Plating

Silver

Housing Material

Zinc Aluminium Copper Alloy

Colour

Natural

No of Poles/ Way

3

Distrelec Product Id

14220314

Country of Origin

Liechtenstein

Product details

Stereo Locking Jacks

Featuring a push release mechanism, both the line socket and the chassis socket will lock with any 2 or 3-pole gauge ’A’. 0.25 inch jack plugs.

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.

You may be interested in
RS PRO Jack Connector 6.35 mm Cable Mount Stereo Socket, 3Pole
€ 4.439Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 15.64

€ 15.64 Each (ex VAT)

€ 18.61

€ 18.61 Each (inc. VAT)

Neutrik Jack Connector 6.35 mm Locking Jack Stereo Socket, 3Pole

€ 15.64

€ 15.64 Each (ex VAT)

€ 18.61

€ 18.61 Each (inc. VAT)

Neutrik Jack Connector 6.35 mm Locking Jack Stereo Socket, 3Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 15.64
15 - 49€ 14.90
50 - 99€ 14.70
100+€ 14.07
You may be interested in
RS PRO Jack Connector 6.35 mm Cable Mount Stereo Socket, 3Pole
€ 4.439Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Neutrik

Gender

Female

Size

6.35 mm

Mounting Type

Locking Jack

Type

Stereo

Contact Plating

Silver

Housing Material

Zinc Aluminium Copper Alloy

Colour

Natural

No of Poles/ Way

3

Distrelec Product Id

14220314

Country of Origin

Liechtenstein

Product details

Stereo Locking Jacks

Featuring a push release mechanism, both the line socket and the chassis socket will lock with any 2 or 3-pole gauge ’A’. 0.25 inch jack plugs.

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.

You may be interested in
RS PRO Jack Connector 6.35 mm Cable Mount Stereo Socket, 3Pole
€ 4.439Each (In a Pack of 10) (ex VAT)