Neutrik Screw Speaker Terminal Plug, 2 Way, 37A, Screw Termination

Technical Document
Specifications
Brand
NeutrikGender
Plug
Number Of Contacts
2
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting Type
Screw
Termination Method
Screw
Current Rating
37A
€ 637.00
€ 6.37 Each (In a Box of 100) (ex VAT)
€ 758.03
€ 7.58 Each (In a Box of 100) (inc. VAT)
100
€ 637.00
€ 6.37 Each (In a Box of 100) (ex VAT)
€ 758.03
€ 7.58 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeutrikGender
Plug
Number Of Contacts
2
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting Type
Screw
Termination Method
Screw
Current Rating
37A