DISPLAY PORT MALE TO DVI FEMALE ADAPTOR

RS Stock No.: 706-7069Brand: NewLink
brand-logo
View all in KVM Accessories

Technical Document

Specifications

Brand

NewLink

Connector A

Display Port Male

Connector B

DVI

Country of Origin

China

Product details

Display Port Adapters

Display Port Male (20 pin) to HDMI Female
Conversion from DisplayPort signal to HDMI
DisplayPort connector 20 pin
8-bit &10-bit Deep Colour
Support the video Bandwidth up to 10.8Gpbs
Support the 1Mbps' bidirectional auxiliary channel

Diplay Port Adaptor VGA

Display Port v1.1 compliant
High quality digital audio transmissions
Supports existing VESA and CEA standards
Hot plug detection as well as link status failure
Minimum of 1080P resolution at 24bpp, 50/60 Hz at 15 metres
Supports Display Port signal to VGA signal
Connector : 20pin Display Port to 15pin VGA

Stock information temporarily unavailable.

€ 14.98

€ 14.98 Each (ex VAT)

€ 17.83

€ 17.83 Each (inc. VAT)

DISPLAY PORT MALE TO DVI FEMALE ADAPTOR

€ 14.98

€ 14.98 Each (ex VAT)

€ 17.83

€ 17.83 Each (inc. VAT)

DISPLAY PORT MALE TO DVI FEMALE ADAPTOR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Connector A

Display Port Male

Connector B

DVI

Country of Origin

China

Product details

Display Port Adapters

Display Port Male (20 pin) to HDMI Female
Conversion from DisplayPort signal to HDMI
DisplayPort connector 20 pin
8-bit &10-bit Deep Colour
Support the video Bandwidth up to 10.8Gpbs
Support the 1Mbps' bidirectional auxiliary channel

Diplay Port Adaptor VGA

Display Port v1.1 compliant
High quality digital audio transmissions
Supports existing VESA and CEA standards
Hot plug detection as well as link status failure
Minimum of 1080P resolution at 24bpp, 50/60 Hz at 15 metres
Supports Display Port signal to VGA signal
Connector : 20pin Display Port to 15pin VGA