NewLink 4 Port 1 Input 4 Output HDMI Splitter 1920 x 1080

RS Stock No.: 783-9827Brand: NewLinkManufacturers Part No.: HD-SP204DUO
brand-logo

Technical Document

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

4

Number of Video Inputs

1

Number Of Ports

4

Maximum Resolution

1920 x 1080

Power Source

AC Adapter

Audio Connection Type

HDMI

Country of Origin

China

Product details

HDMI Splitter

The HD-SP204 splitter allow you to connect the output from a single High Definition source to eight displays. For example, a set top box, DVD player or game console to 4 separate HDMI equipped displays.
The splitter output can achieve a total distance transmission of an HDMI signal of 10 m (5 m before and 5 m after splitter). Although possible, it is not recommended to use a cable longer than 5 m before splitter

Features and Benefits

• Easy to Use: Install in seconds, no need of setting
• Distribution: Eight identical HDMI outputs
• HDCP 1.0/1.1 Compliant
• HDMI 1.3b Compatible
• Support 225MHz/2.25Gbps per channel 6.75 Gbps all channel) bandwidth
• Supports HDMI resolutions up to 1080P
• Cascadable up to three times
• FCC CE Certified
• Devices with DVI output are not supported due to the lack of signal control

Supplied with

4 Port HDMI switch
User manual
Power supply (UK Plug)
Remote control

You may be interested in
Stock information temporarily unavailable.

€ 109.53

€ 109.53 Each (ex VAT)

€ 130.34

€ 130.34 Each (inc. VAT)

NewLink 4 Port 1 Input 4 Output HDMI Splitter 1920 x 1080

€ 109.53

€ 109.53 Each (ex VAT)

€ 130.34

€ 130.34 Each (inc. VAT)

NewLink 4 Port 1 Input 4 Output HDMI Splitter 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

4

Number of Video Inputs

1

Number Of Ports

4

Maximum Resolution

1920 x 1080

Power Source

AC Adapter

Audio Connection Type

HDMI

Country of Origin

China

Product details

HDMI Splitter

The HD-SP204 splitter allow you to connect the output from a single High Definition source to eight displays. For example, a set top box, DVD player or game console to 4 separate HDMI equipped displays.
The splitter output can achieve a total distance transmission of an HDMI signal of 10 m (5 m before and 5 m after splitter). Although possible, it is not recommended to use a cable longer than 5 m before splitter

Features and Benefits

• Easy to Use: Install in seconds, no need of setting
• Distribution: Eight identical HDMI outputs
• HDCP 1.0/1.1 Compliant
• HDMI 1.3b Compatible
• Support 225MHz/2.25Gbps per channel 6.75 Gbps all channel) bandwidth
• Supports HDMI resolutions up to 1080P
• Cascadable up to three times
• FCC CE Certified
• Devices with DVI output are not supported due to the lack of signal control

Supplied with

4 Port HDMI switch
User manual
Power supply (UK Plug)
Remote control

You may be interested in