Technical Document
Specifications
Brand
NewLinkDevice Type
Switch
Video Connection Type
HDMI
Number of Video Inputs
4
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Power Source
AC Adapter
Audio Connection Type
HDMI
Country of Origin
China
Product details
4 Port HDMI Amplified Switch
The HD-SW104 is an intelligent HDMI amplified 4 port switch. It allows four HDMI devices to be switched to one HD Monitor, Projector or HD TV. With a touch button design switching is easier and convenient.
The intelligent function will switch between HDMI sources as and when they are plugged in, removed or turned off
4 Port HDMI Switch
HDMI v1.3b
Supports up to 1080p
Supports 250Mhz/2.5Gbps per channel bandwidth
Supports 12-bit per channel deep colour
Supports HDCP pass through
Supports uncompressed audio such as LPCM
UK and EU Plug
Supplied with
4 Port HDMI Switch
5Vdc 2A power supply (UK and EU Plug)
Remote control
User manual
€ 84.63
€ 84.63 Each (ex VAT)
€ 100.71
€ 100.71 Each (inc. VAT)
1
€ 84.63
€ 84.63 Each (ex VAT)
€ 100.71
€ 100.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NewLinkDevice Type
Switch
Video Connection Type
HDMI
Number of Video Inputs
4
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Power Source
AC Adapter
Audio Connection Type
HDMI
Country of Origin
China
Product details
4 Port HDMI Amplified Switch
The HD-SW104 is an intelligent HDMI amplified 4 port switch. It allows four HDMI devices to be switched to one HD Monitor, Projector or HD TV. With a touch button design switching is easier and convenient.
The intelligent function will switch between HDMI sources as and when they are plugged in, removed or turned off
4 Port HDMI Switch
HDMI v1.3b
Supports up to 1080p
Supports 250Mhz/2.5Gbps per channel bandwidth
Supports 12-bit per channel deep colour
Supports HDCP pass through
Supports uncompressed audio such as LPCM
UK and EU Plug
Supplied with
4 Port HDMI Switch
5Vdc 2A power supply (UK and EU Plug)
Remote control
User manual