E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NewLink 7 port USB 2.0 Internal Card Reader Writer

RS Stock No.: 280-0507Brand: NewLinkManufacturers Part No.: NL-CR03BK
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Brand

NewLink

Installation Type

Internal

Computer Interface

USB 2.0

Dimensions

148 x 154 x 49mm

Weight

212g

Number Of Ports

7

Country of Origin

China

Stock information temporarily unavailable.

€ 17.44

€ 17.44 Each (ex VAT)

€ 20.75

€ 20.75 Each (inc. VAT)

NewLink 7 port USB 2.0 Internal Card Reader Writer

€ 17.44

€ 17.44 Each (ex VAT)

€ 20.75

€ 20.75 Each (inc. VAT)

NewLink 7 port USB 2.0 Internal Card Reader Writer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Installation Type

Internal

Computer Interface

USB 2.0

Dimensions

148 x 154 x 49mm

Weight

212g

Number Of Ports

7

Country of Origin

China