Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

NewLink 8 Port 1 Input 8 Output HDMI Splitter 4000

RS Stock No.: 189-0004Brand: NewLinkManufacturers Part No.: NLHDSP408-HS4K
brand-logo

Technical Document

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

8

Number of Video Inputs

1

Number Of Ports

8

Maximum Resolution

4000

Power Source

AC Adapter

Country of Origin

China

Stock information temporarily unavailable.

€ 150.01

€ 150.01 Each (ex VAT)

€ 178.51

€ 178.51 Each (inc. VAT)

NewLink 8 Port 1 Input 8 Output HDMI Splitter 4000

€ 150.01

€ 150.01 Each (ex VAT)

€ 178.51

€ 178.51 Each (inc. VAT)

NewLink 8 Port 1 Input 8 Output HDMI Splitter 4000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

8

Number of Video Inputs

1

Number Of Ports

8

Maximum Resolution

4000

Power Source

AC Adapter

Country of Origin

China