Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NewLink Twisted Pair Cable, Unscreened, 24 AWG, 305m, Cat5e Cable

RS Stock No.: 280-0591Brand: NewLinkManufacturers Part No.: TC-5305W
brand-logo

Technical Document

Specifications

Brand

NewLink

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

305m

Sheath Colour

White

Cable Type

Cat5e

Cable Shape

Twisted Pair

Country of Origin

China

Stock information temporarily unavailable.

€ 350.59

€ 350.59 Each (ex VAT)

€ 417.20

€ 417.20 Each (inc. VAT)

NewLink Twisted Pair Cable, Unscreened, 24 AWG, 305m, Cat5e Cable

€ 350.59

€ 350.59 Each (ex VAT)

€ 417.20

€ 417.20 Each (inc. VAT)

NewLink Twisted Pair Cable, Unscreened, 24 AWG, 305m, Cat5e Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

305m

Sheath Colour

White

Cable Type

Cat5e

Cable Shape

Twisted Pair

Country of Origin

China