Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nexans KY30 Series Red 1.34 mm² Equipment Wire, 19/0.3 mm, 100m, PVC Insulation, 10038082

RS Stock No.: 400-0290Brand: NexansManufacturers Part No.: 10038082
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

1.34 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

2.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.3 mm

Number of Strands

19

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexans KY30 Series Red 1.34 mm² Equipment Wire, 19/0.3 mm, 100m, PVC Insulation, 10038082

P.O.A.

Nexans KY30 Series Red 1.34 mm² Equipment Wire, 19/0.3 mm, 100m, PVC Insulation, 10038082
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

1.34 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

2.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.3 mm

Number of Strands

19

Country of Origin

France

You may be interested in