E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexans SMA Series Data Cable, 7 Cores, 0.22 mm², Unscreened, 24 AWG, 100m

RS Stock No.: 252-5214Brand: NexansManufacturers Part No.: 10038939
brand-logo

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.22 mm²

Number of Cores

7

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

4.2mm

Cable Shape

Multicore

Series

SMA

Core Strands

7/0.2 mm

Voltage Rating

500 V

Shielded/Unshielded

Unshielded

Country of Origin

France

Product details

SMA type unshielded multi-conductor cables

A flexible cable for use in the internal wiring of equipment.

Features and Benefits
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexans SMA Series Data Cable, 7 Cores, 0.22 mm², Unscreened, 24 AWG, 100m

P.O.A.

Nexans SMA Series Data Cable, 7 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.22 mm²

Number of Cores

7

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

4.2mm

Cable Shape

Multicore

Series

SMA

Core Strands

7/0.2 mm

Voltage Rating

500 V

Shielded/Unshielded

Unshielded

Country of Origin

France

Product details

SMA type unshielded multi-conductor cables

A flexible cable for use in the internal wiring of equipment.

Features and Benefits
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings

You may be interested in