Nexperia Dual Switching Diode, Series, 200mA, 3-Pin SOT-323 1PS302,115

RS Stock No.: 725-8679PBrand: NexperiaManufacturers Part No.: 1PS302,115
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Series

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-323 (SC-70)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Country of Origin

Malaysia

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.00

€ 0.13 Each (Supplied on a Reel) (ex VAT)

€ 15.47

€ 0.155 Each (Supplied on a Reel) (inc. VAT)

Nexperia Dual Switching Diode, Series, 200mA, 3-Pin SOT-323 1PS302,115
Select packaging type

€ 13.00

€ 0.13 Each (Supplied on a Reel) (ex VAT)

€ 15.47

€ 0.155 Each (Supplied on a Reel) (inc. VAT)

Nexperia Dual Switching Diode, Series, 200mA, 3-Pin SOT-323 1PS302,115

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
100 - 200€ 0.13€ 6.50
250 - 450€ 0.13€ 6.50
500 - 950€ 0.08€ 4.00
1000+€ 0.08€ 4.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Series

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-323 (SC-70)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Country of Origin

Malaysia

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more