Technical Document
Specifications
Brand
NexperiaLogic Family
74ABT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
6.6 ns @ 50 pF
Dimensions
13 x 7.6 x 2.45mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
P.O.A.
Each (In a Tube of 38) (ex VAT)
38
P.O.A.
Each (In a Tube of 38) (ex VAT)
Stock information temporarily unavailable.
38
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Family
74ABT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
6.6 ns @ 50 pF
Dimensions
13 x 7.6 x 2.45mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF